Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EET-UQ2W471LF | |
|---|---|
DigiKey Part Number | P13938-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2W471LF |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.53 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.542 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 423mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMQ451VSN471MA40S | Chemi-Con | 169 | 565-2798-ND | 13,88000 € | Direct |
| 380LQ471M450A042 | Cornell Dubilier Knowles | 693 | 338-4195-ND | 11,75000 € | Similar |
| 380LQ471M450K452 | Cornell Dubilier Knowles | 1.036 | 380LQ471M450K452-ND | 12,30000 € | Similar |
| 380LX471M450A052 | Cornell Dubilier Knowles | 1.007 | 338-2700-ND | 10,71000 € | Similar |
| 380LX471M450A452 | Cornell Dubilier Knowles | 616 | 338-2264-ND | 10,71000 € | Similar |










