EET-UQ2W471EA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 693
Unit Price: 11,75000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 11,17000 €
Datasheet

Direct


Chemi-Con
In Stock: 169
Unit Price: 13,88000 €
Datasheet
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-UQ2W471EA

DigiKey Part Number
P11952-ND
Manufacturer
Manufacturer Product Number
EET-UQ2W471EA
Description
CAP ALUM 470UF 20% 450V SNAP TH
Customer Reference
Detailed Description
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EET-UQ2W471EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.53 A @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
3.542 A @ 10 kHz
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.575" (40.00mm)
Voltage - Rated
450 V
Mounting Type
ESR (Equivalent Series Resistance)
423mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
2000 Hrs @ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
380LQ471M450A042Cornell Dubilier Knowles693338-4195-ND11,75000 €Direct
450USG470MEFCSN35X40Rubycon01189-3851-ND11,17000 €Direct
ESMQ451VSN471MA40SChemi-Con169565-2798-ND13,88000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes