Direct
Direct

EET-UQ2W471DA | |
|---|---|
DigiKey Part Number | P11951-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2W471DA |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-UQ2W471DA Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.53 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.542 A @ 10 kHz |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 423mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ471M450K452 | Cornell Dubilier Knowles | 1.036 | 380LQ471M450K452-ND | 12,30000 € | Direct |
| ESMQ451VSN471MR45S | Chemi-Con | 2.039 | 565-2797-ND | 13,39000 € | Direct |



