Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EET-UQ2W391LA | |
|---|---|
DigiKey Part Number | P13936-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2W391LA |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.24 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.136 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 510mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ391M450A032 | Cornell Dubilier Knowles | 3.310 | 338-3506-ND | 9,65000 € | Direct |
| 380LQ391M450K042 | Cornell Dubilier Knowles | 1.626 | 338-4194-ND | 10,45000 € | Similar |
| 380LX391M450A452 | Cornell Dubilier Knowles | 320 | 338-3829-ND | 10,76000 € | Similar |
| ESMQ451VSN391MR40S | Chemi-Con | 200 | 565-2796-ND | 12,35000 € | Similar |
| 450USK390MEFCSN35X30 | Rubycon | 58 | 1189-4309-ND | 9,94000 € | Parametric Equivalent |









