Direct
Direct

EET-UQ2V681EA | |
|---|---|
DigiKey Part Number | P11930-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2V681EA |
Description | CAP ALUM 680UF 20% 350V SNAP TH |
Customer Reference | |
Detailed Description | 680 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-UQ2V681EA Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.96 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.144 A @ 10 kHz |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 350 V | Mounting Type |
ESR (Equivalent Series Resistance) 293mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ681M350A032 | Cornell Dubilier Knowles | 0 | 380LQ681M350A032-ND | 5,93443 € | Direct |
| ESMQ351VSN681MA35S | Chemi-Con | 199 | 565-2765-ND | 13,88000 € | Direct |



