Similar
Similar

EET-UQ2V391HA | |
|---|---|
DigiKey Part Number | P13843-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2V391HA |
Description | CAP ALUM 390UF 20% 350V SNAP TH |
Customer Reference | |
Detailed Description | 390 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.06 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.884 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 350 V | Mounting Type |
ESR (Equivalent Series Resistance) 510mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ391M350J042 | Cornell Dubilier Knowles | 0 | 380LQ391M350J042-ND | 3,59457 € | Similar |
| 380LQ391M350K022 | Cornell Dubilier Knowles | 0 | 380LQ391M350K022-ND | 2,90410 € | Similar |



