Direct

EET-UQ2V391CA | |
|---|---|
DigiKey Part Number | P11920-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2V391CA |
Description | CAP ALUM 390UF 20% 350V SNAP TH |
Customer Reference | |
Detailed Description | 390 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-UQ2V391CA Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.06 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.884 A @ 10 kHz |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 350 V | Mounting Type |
ESR (Equivalent Series Resistance) 510mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ391M350J042 | Cornell Dubilier Knowles | 0 | 380LQ391M350J042-ND | 3,59457 € | Direct |


