EET-UQ2V271BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,46113 €
Datasheet
270 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-UQ2V271BA

DigiKey Part Number
P11915-ND
Manufacturer
Manufacturer Product Number
EET-UQ2V271BA
Description
CAP ALUM 270UF 20% 350V SNAP TH
Customer Reference
Detailed Description
270 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EET-UQ2V271BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.66 A @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
2.324 A @ 10 kHz
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.575" (40.00mm)
Voltage - Rated
350 V
Mounting Type
ESR (Equivalent Series Resistance)
737mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
2000 Hrs @ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
380LQ271M350H042Cornell Dubilier Knowles0338-3498-ND2,46113 €Direct
Obsolete
This product is no longer manufactured. View Substitutes