Parametric Equivalent
Parametric Equivalent

EET-UQ2S471LA | |
|---|---|
DigiKey Part Number | P13904-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2S471LA |
Description | CAP ALUM 470UF 20% 420V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.61 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.654 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 420 V | Mounting Type |
ESR (Equivalent Series Resistance) 423mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450USK470MEFCSN35X30 | Rubycon | 20 | 1189-4310-ND | 11,71000 € | Parametric Equivalent |
| ESMR421VSN471MA30S | Chemi-Con | 0 | 565-4500-ND | 6,20000 € | Parametric Equivalent |



