Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EET-UQ2S181JA | |
|---|---|
DigiKey Part Number | P13890-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2S181JA |
Description | CAP ALUM 180UF 20% 420V SNAP TH |
Customer Reference | |
Detailed Description | 180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.105Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.48 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.072 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 420 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.105Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ181M450J022 | Cornell Dubilier Knowles | 0 | 338-3494-ND | 2,70158 € | Upgrade |
| ESMQ451VSN181MQ30S | Chemi-Con | 93 | 565-2789-ND | 7,46000 € | Parametric Equivalent |
| ESMR421VSN181MQ25S | Chemi-Con | 0 | 565-4486-ND | 1,63280 € | Parametric Equivalent |
| ESMR451VSN181MQ25S | Chemi-Con | 95 | 565-4509-ND | 4,27000 € | Parametric Equivalent |




