Direct
Direct

EET-UQ2G561DA | |
|---|---|
DigiKey Part Number | P11906-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2G561DA |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 355mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-UQ2G561DA Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.69 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.766 A @ 10 kHz |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 355mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ561M400K452 | Cornell Dubilier Knowles | 0 | 380LQ561M400K452-ND | 5,08393 € | Direct |
| ESMQ401VSN561MR45S | Chemi-Con | 168 | 565-2780-ND | 13,44000 € | Direct |



