Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

EET-UQ2G471JA | |
|---|---|
DigiKey Part Number | P13876-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2G471JA |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.39 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.346 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 423mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ471M400A022 | Cornell Dubilier Knowles | 0 | 338-3507-ND | 4,51469 € | Similar |
| 380LQ471M400K042 | Cornell Dubilier Knowles | 120 | 338-3309-ND | 8,62000 € | Similar |
| 380LX471M400A042 | Cornell Dubilier Knowles | 0 | 338-2263-ND | 4,90167 € | Similar |
| ESMQ401VSN471MR40S | Chemi-Con | 61 | 565-2779-ND | 11,67000 € | Similar |
| MAL215746471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4348PHBK-ND | 10,27165 € | Similar |










