Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EET-UQ2G221JA | |
|---|---|
DigiKey Part Number | P13864-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2G221JA |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 904mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.49 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.086 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 904mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ221M400J022 | Cornell Dubilier Knowles | 7.434 | 338-3523-ND | 6,37000 € | Direct |
| 380LQ221M400H042 | Cornell Dubilier Knowles | 0 | 380LQ221M400H042-ND | 2,76940 € | Similar |
| 380LX221M400K022 | Cornell Dubilier Knowles | 773 | 338-2427-ND | 5,80000 € | Similar |
| ESMQ401VSN221MP40S | Chemi-Con | 200 | 565-2771-ND | 7,12000 € | Similar |
| MAL215746221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4347PHBK-ND | 11,67000 € | Similar |










