Direct
Direct

EET-UQ2G221BF | |
|---|---|
DigiKey Part Number | P13321-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2G221BF |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 904mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.96 A @ 10 kHz |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 904mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ221M400H042 | Cornell Dubilier Knowles | 0 | 380LQ221M400H042-ND | 2,76940 € | Direct |
| ESMQ401VSN221MP40S | Chemi-Con | 200 | 565-2771-ND | 7,12000 € | Direct |



