Direct
Direct
Direct
Similar

EET-UQ2G151BA | |
|---|---|
DigiKey Part Number | P11889-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2G151BA |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.326Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-UQ2G151BA Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.16 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.624 A @ 10 kHz |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.326Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ151M400H022 | Cornell Dubilier Knowles | 0 | 380LQ151M400H022-ND | 2,18767 € | Direct |
| 400USG150MEFCSN22X30 | Rubycon | 0 | 1189-3923-ND | 5,72000 € | Direct |
| ESMQ401VSN151MP30S | Chemi-Con | 133 | 565-2769-ND | 5,40000 € | Direct |
| LLS2G151MELZ | Nichicon | 161 | 493-2572-ND | 3,20000 € | Similar |





