EET-UQ2E821CA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 0
Unit Price: 4,98120 €
Datasheet
820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-UQ2E821CA

DigiKey Part Number
P11885-ND
Manufacturer
Manufacturer Product Number
EET-UQ2E821CA
Description
CAP ALUM 820UF 20% 250V SNAP TH
Customer Reference
Detailed Description
820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EET-UQ2E821CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.77 A @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
3.878 A @ 10 kHz
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.575" (40.00mm)
Voltage - Rated
250 V
Mounting Type
ESR (Equivalent Series Resistance)
243mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
2000 Hrs @ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESMQ251VSN821MQ40SChemi-Con0565-2753-ND4,98120 €Similar
Obsolete
This product is no longer manufactured. View Substitutes