Direct
Direct
Similar
Similar
Similar
Similar
Similar

EET-UQ2E152LA | |
|---|---|
DigiKey Part Number | P13833-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2E152LA |
Description | CAP ALUM 1500UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 133mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.04 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.656 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 133mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ152M250A042 | Cornell Dubilier Knowles | 790 | 380LQ152M250A042-ND | 12,09000 € | Direct |
| LLS2E152MELC | Nichicon | 2.343 | 493-2561-ND | 8,35000 € | Direct |
| 380LQ152M250K052 | Cornell Dubilier Knowles | 1.425 | 338-3492-ND | 9,01000 € | Similar |
| 380LX152M250A052 | Cornell Dubilier Knowles | 1.113 | 338-2245-ND | 10,63000 € | Similar |
| ESMQ251VSN152MA40S | Chemi-Con | 800 | 565-2758-ND | 14,50000 € | Similar |








