EET-UQ2E152DA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 1.425
Unit Price: 9,12000 €
Datasheet

Similar


Chemi-Con
In Stock: 29
Unit Price: 14,81000 €
Datasheet
1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 133mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-UQ2E152DA

DigiKey Part Number
P11869-ND
Manufacturer
Manufacturer Product Number
EET-UQ2E152DA
Description
CAP ALUM 1500UF 20% 250V SNAP TH
Customer Reference
Detailed Description
1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 133mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EET-UQ2E152DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
133mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.04 A @ 120 Hz
Ripple Current @ High Frequency
5.656 A @ 10 kHz
Lead Spacing
-
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes