Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

EET-UQ2E122LA | |
|---|---|
DigiKey Part Number | P13831-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2E122LA |
Description | CAP ALUM 1200UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.53 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.942 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 166mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ122M250A032 | Cornell Dubilier Knowles | 1.358 | 338-3491-ND | 8,69000 € | Direct |
| 380LQ122M250K042 | Cornell Dubilier Knowles | 0 | 380LQ122M250K042-ND | 5,18025 € | Similar |
| 380LX122M250A042 | Cornell Dubilier Knowles | 699 | 338-2239-ND | 9,09000 € | Similar |
| LPX122M250H4P3 | Cornell Dubilier Knowles | 0 | LPX122M250H4P3-ND | 9,44987 € | Similar |
| SLPX122M250E9P3 | Cornell Dubilier Knowles | 0 | SLPX122M250E9P3-ND | 4,47625 € | Similar |








