Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EET-UQ2D681JA | |
|---|---|
DigiKey Part Number | P13791-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2D681JA |
Description | CAP ALUM 680UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.68 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.752 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 293mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2D681MELA30 | Nichicon | 0 | 493-3245-ND | 2,21948 € | Upgrade |
| 380LX681M200H452 | Cornell Dubilier Knowles | 0 | 380LX681M200H452-ND | 3,28937 € | Similar |
| 380LX681M200J032 | Cornell Dubilier Knowles | 0 | 380LX681M200J032-ND | 2,65636 € | Similar |
| 380LX681M200K022 | Cornell Dubilier Knowles | 0 | 380LX681M200K022-ND | 3,03616 € | Similar |
| ESMQ201VSN681MQ30S | Chemi-Con | 0 | 565-2734-ND | 3,32075 € | Similar |











