EET-UQ2D471BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,03955 €
Datasheet

Similar


Chemi-Con
In Stock: 357
Unit Price: 5,48000 €
Datasheet
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-UQ2D471BA

DigiKey Part Number
P11857-ND
Manufacturer
Manufacturer Product Number
EET-UQ2D471BA
Description
CAP ALUM 470UF 20% 200V SNAP TH
Customer Reference
Detailed Description
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EET-UQ2D471BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.85 A @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
2.59 A @ 10 kHz
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.181" (30.00mm)
Voltage - Rated
200 V
Mounting Type
ESR (Equivalent Series Resistance)
423mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
2000 Hrs @ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
380LQ471M200H022Cornell Dubilier Knowles0380LQ471M200H022-ND2,03955 €Direct
ESMQ201VSN471MP30SChemi-Con357565-2731-ND5,48000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes