Direct
Direct
Similar

EET-UQ2D272LA | |
|---|---|
DigiKey Part Number | P13809-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2D272LA |
Description | CAP ALUM 2700UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 2700 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 86mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.45 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.63 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 86mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ272M200A052 | Cornell Dubilier Knowles | 7.832 | 338-3933-ND | 13,44000 € | Direct |
| ESMQ201VSN272MA50S | Chemi-Con | 245 | 565-2744-ND | 16,06000 € | Direct |
| 380LX272M200A062 | Cornell Dubilier Knowles | 0 | 380LX272M200A062-ND | 5,53290 € | Similar |




