Direct
Similar

EET-UQ2D222EA | |
|---|---|
DigiKey Part Number | P11854-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2D222EA |
Description | CAP ALUM 2200UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 105mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-UQ2D222EA Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.92 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 6.888 A @ 10 kHz |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 105mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ222M200A042 | Cornell Dubilier Knowles | 0 | 380LQ222M200A042-ND | 6,38657 € | Direct |
| ESMQ201VSN222MA40S | Chemi-Con | 0 | 565-2743-ND | 14,27000 € | Similar |



