EET-UQ2D102CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 189
Unit Price: 5,01000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 8,39000 €
Datasheet
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-UQ2D102CA

DigiKey Part Number
P11843-ND
Manufacturer
Manufacturer Product Number
EET-UQ2D102CA
Description
CAP ALUM 1000UF 20% 200V SNAP TH
Customer Reference
Detailed Description
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EET-UQ2D102CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
199mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.25 A @ 120 Hz
Ripple Current @ High Frequency
4.55 A @ 10 kHz
Lead Spacing
-
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.378" (35.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes