820 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-UQ2C821BA

DigiKey Part Number
P11841-ND
Manufacturer
Manufacturer Product Number
EET-UQ2C821BA
Description
CAP ALUM 820UF 20% 160V SNAP TH
Customer Reference
Detailed Description
820 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EET-UQ2C821BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
243mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.75 A @ 120 Hz
Ripple Current @ High Frequency
3.85 A @ 10 kHz
Lead Spacing
-
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.378" (35.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.