680 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-UQ2C681BA

DigiKey Part Number
P11840-ND
Manufacturer
Manufacturer Product Number
EET-UQ2C681BA
Description
CAP ALUM 680UF 20% 160V SNAP TH
Customer Reference
Detailed Description
680 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EET-UQ2C681BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.5 A @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
3.5 A @ 10 kHz
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.181" (30.00mm)
Voltage - Rated
160 V
Mounting Type
ESR (Equivalent Series Resistance)
293mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
2000 Hrs @ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.