Similar

EET-UQ2C392LA | |
|---|---|
DigiKey Part Number | P13785-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2C392LA |
Description | CAP ALUM 3900UF 20% 160V SNAP TH |
Customer Reference | |
Detailed Description | 3900 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 55mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8.4 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 160 V | Mounting Type |
ESR (Equivalent Series Resistance) 55mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMQ161VSN392MA50S | Chemi-Con | 1.937 | 565-2729-ND | 17,06000 € | Similar |


