Similar
Similar
Similar

EET-UQ2C182LA | |
|---|---|
DigiKey Part Number | P13779-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2C182LA |
Description | CAP ALUM 1800UF 20% 160V SNAP TH |
Customer Reference | |
Detailed Description | 1800 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 111mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.88 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 160 V | Mounting Type |
ESR (Equivalent Series Resistance) 111mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX182M160K052 | Cornell Dubilier Knowles | 0 | 380LX182M160K052-ND | 4,09193 € | Similar |
| SLPX182M160E4P3 | Cornell Dubilier Knowles | 0 | 338-3513-ND | 3,14242 € | Similar |
| SLPX182M160H5P3 | Cornell Dubilier Knowles | 0 | 338-1584-ND | 3,23285 € | Similar |




