Similar
Similar

EET-UQ2C152KA | |
|---|---|
DigiKey Part Number | P13775-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2C152KA |
Description | CAP ALUM 1500UF 20% 160V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 133mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.73 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.222 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 160 V | Mounting Type |
ESR (Equivalent Series Resistance) 133mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMQ161VSN152MR30S | Chemi-Con | 596 | 565-2724-ND | 9,31000 € | Similar |
| SLPX152M160E7P3 | Cornell Dubilier Knowles | 0 | SLPX152M160E7P3-ND | 2,73549 € | Similar |



