Direct
Direct
Upgrade
Similar

EET-HD2W271HJ | |
|---|---|
DigiKey Part Number | EET-HD2W271HJ-ND |
Manufacturer | |
Manufacturer Product Number | EET-HD2W271HJ |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-HD2W271HJ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.19 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.666 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXK270MEFC22X45 | Rubycon | 0 | 450MXK270MEFC22X45-ND | 3,52840 € | Direct |
| LGN2W271MELA50 | Nichicon | 419 | 493-7124-ND | 7,36000 € | Direct |
| ELHS451VSN271MP50S | Chemi-Con | 25 | 565-5098-ND | 12,32000 € | Upgrade |
| LGGW6271MELZ50 | Nichicon | 0 | 493-8204-ND | 3,31980 € | Similar |





