Direct
Upgrade

EET-HD2S151HJ | |
|---|---|
DigiKey Part Number | EET-HD2S151HJ-ND |
Manufacturer | |
Manufacturer Product Number | EET-HD2S151HJ |
Description | CAP ALUM 150UF 20% 420V SNAP TH |
Customer Reference | |
Detailed Description | 150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-HD2S151HJ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 840 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.176 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGNW6151MELZ35 | Nichicon | 155 | 493-8372-ND | 4,61000 € | Direct |
| 450MXK150MEFC22X30 | Rubycon | 0 | 450MXK150MEFC22X30-ND | 2,35920 € | Upgrade |



