Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

EET-HC2W221DA | |
|---|---|
DigiKey Part Number | P11810-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2W221DA |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 829mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-HC2W221DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 829mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXG220MEFCSN30X30 | Rubycon | 76 | 1189-2859-ND | 6,48000 € | Direct |
| 450MXG220MEFCSN30X30 | Rubycon | 132 | 1189-1789-ND | 6,12000 € | Direct |
| 450MXK220MEFC30X25 | Rubycon | 0 | 450MXK220MEFC30X25-ND | 3,44280 € | Direct |
| 450VXG220MEFCSN30X30 | Rubycon | 128 | 1189-4013-ND | 6,06000 € | Direct |
| 450VXH220MEFCSN30X30 | Rubycon | 1.292 | 1189-2034-ND | 5,66000 € | Direct |












