Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

EET-HC2V391KF | |
|---|---|
DigiKey Part Number | P14035-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2V391KF |
Description | CAP ALUM 390UF 20% 350V SNAP TH |
Customer Reference | |
Detailed Description | 390 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 425mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.82 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 350 V | Mounting Type |
ESR (Equivalent Series Resistance) 425mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43640B9397M000 | TDK | 0 | B43640B9397M000-ND | 5,22259 € | Direct |
| 400MXH390M30X30 | Rubycon | 0 | 400MXH390M30X30-ND | 3,71420 € | Upgrade |
| 400MXK390MEFC30X30 | Rubycon | 0 | 400MXK390MEFC30X30-ND | 4,35370 € | Upgrade |
| EKMW401VSN391MR30S | Chemi-Con | 79 | 565-EKMW401VSN391MR30S-ND | 15,52000 € | Upgrade |
| LGL2G391MELB30 | Nichicon | 0 | 493-7502-ND | 9,07000 € | Upgrade |








