Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

EET-HC2G471KA | |
|---|---|
DigiKey Part Number | P14071-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2G471KA |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 388mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.68 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.352 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 388mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXG470MEFCSN30X45 | Rubycon | 78 | 1189-2756-ND | 7,92000 € | Direct |
| 400MXH470MEFC30X40 | Rubycon | 0 | 400MXH470MEFC30X40-ND | 4,30590 € | Direct |
| 400MXK470MEFC30X35 | Rubycon | 0 | 400MXK470MEFC30X35-ND | 4,98490 € | Direct |
| 400VXH470MEFC30X40 | Rubycon | 0 | 400VXH470MEFC30X40-ND | 4,71190 € | Direct |
| 400VXH470MEFCSN30X40 | Rubycon | 0 | 400VXH470MEFCSN30X40-ND | 5,60680 € | Direct |














