EET-HC2G391DA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 2,13580 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 4,65860 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 3,36270 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 4,35570 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 4,38930 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 4,19570 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 9,29000 €
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 320
Unit Price: 9,17000 €
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 0
Unit Price: 5,26528 €
Datasheet

Direct


Chemi-Con
In Stock: 96
Unit Price: 9,92000 €
Datasheet

Direct


Chemi-Con
In Stock: 103
Unit Price: 10,03000 €
Datasheet

Direct


Chemi-Con
In Stock: 381
Unit Price: 7,13000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 3,26630 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 7,46000 €
Datasheet
TSHC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2G391DA

DigiKey Part Number
P11773-ND
Manufacturer
Manufacturer Product Number
EET-HC2G391DA
Description
CAP ALUM 390UF 20% 400V SNAP TH
Customer Reference
Detailed Description
390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 468mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HC2G391DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
468mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.55 A @ 120 Hz
Ripple Current @ High Frequency
2.17 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes