Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

EET-HC2E471BA | |
|---|---|
DigiKey Part Number | P11745-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2E471BA |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 353mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-HC2E471BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.96 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 353mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250MXG470MEFCSN22X40 | Rubycon | 211 | 1189-3828-ND | 5,50000 € | Direct |
| B43508E2477M000 | TDK | 242 | 495-6288-ND | 5,98000 € | Direct |
| LAR2E471MELZ40 | Nichicon | 0 | 493-8036-ND | 4,43000 € | Direct |
| LGN2E471MELZ40 | Nichicon | 79 | 493-6121-ND | 4,36000 € | Direct |
| LGW2E471MELZ40 | Nichicon | 4.000 | 493-8532-ND | 5,29000 € | Direct |











