EET-HC2E271BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 4,29000 €
Datasheet

Direct


TDK
In Stock: 273
Unit Price: 4,22000 €
Datasheet

Direct


Nichicon
In Stock: 134
Unit Price: 3,34000 €
Datasheet

Direct


Nichicon
In Stock: 284
Unit Price: 3,34000 €
Datasheet

Direct


Nichicon
In Stock: 249
Unit Price: 3,73000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 8.417
Unit Price: 4,44000 €
Datasheet

Similar


Chemi-Con
In Stock: 3.183
Unit Price: 5,59000 €
Datasheet
270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 614mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2E271BA

DigiKey Part Number
P11740-ND
Manufacturer
Manufacturer Product Number
EET-HC2E271BA
Description
CAP ALUM 270UF 20% 250V SNAP TH
Customer Reference
Detailed Description
270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 614mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HC2E271BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.54 A @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
250 V
Mounting Type
ESR (Equivalent Series Resistance)
614mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
2000 Hrs @ 105°C
Base Product Number
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
250MXG270MEFCSN22X25Rubycon01189-3826-ND4,29000 €Direct
B43642E2277M000TDK273495-77506-ND4,22000 €Direct
LAR2E271MELZ25Nichicon134493-8032-ND3,34000 €Direct
LGN2E271MELZ25Nichicon284493-7090-ND3,34000 €Direct
LGW2E271MELZ25Nichicon249493-8529-ND3,73000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes