Direct
Upgrade
Similar

EET-HC2E182LF | |
|---|---|
DigiKey Part Number | P14020-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2E182LF |
Description | CAP ALUM 1800UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 1800 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 92mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.5 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 92mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ182M250A052 | Cornell Dubilier Knowles | 0 | 381LQ182M250A052-ND | 8,76207 € | Direct |
| B43642E2188M000 | TDK | 0 | B43642E2188M000-ND | 8,19258 € | Upgrade |
| LAR2E182MELC50 | Nichicon | 0 | 493-8050-ND | 5,57600 € | Similar |




