Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

EET-HC2E122KA | |
|---|---|
DigiKey Part Number | P14017-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2E122KA |
Description | CAP ALUM 1200UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 138mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.22 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 138mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43640E2128M000 | TDK | 0 | B43640E2128M000-ND | 5,14963 € | Direct |
| LAR2E122MELB45 | Nichicon | 292 | 493-8048-ND | 9,02000 € | Direct |
| LGN2E122MELB45 | Nichicon | 0 | 493-7087-ND | 4,12515 € | Direct |
| 250MXG1200MEFCSN30X45 | Rubycon | 0 | 250MXG1200MEFCSN30X45-ND | 4,94370 € | Upgrade |
| 381LR122M250A452 | Cornell Dubilier Knowles | 0 | 381LR122M250A452-ND | 7,12131 € | Similar |







