Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

EET-HC2E102JF | |
|---|---|
DigiKey Part Number | P14014-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2E102JF |
Description | CAP ALUM 1000UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.08 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 166mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ102M250K042 | Cornell Dubilier Knowles | 3.237 | 338-3748-ND | 7,43000 € | Similar |
| 381LR102M250A042 | Cornell Dubilier Knowles | 4.036 | 338-2276-ND | 9,68000 € | Similar |
| 381LR102M250K052 | Cornell Dubilier Knowles | 10.950 | 338-2477-ND | 8,05000 € | Similar |
| 381LX102M250A042 | Cornell Dubilier Knowles | 0 | 338-2289-ND | 0,00000 € | Similar |
| 381LX102M250A452 | Cornell Dubilier Knowles | 100 | 338-381LX102M250A452-ND | 12,80000 € | Similar |









