EET-HC2D471BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 4,33000 €
Datasheet

Direct


Chemi-Con
In Stock: 621
Unit Price: 3,51000 €
Datasheet

Direct


Nichicon
In Stock: 211
Unit Price: 3,85000 €
Datasheet

Direct


Nichicon
In Stock: 260
Unit Price: 3,64000 €
Datasheet

Direct


Nichicon
In Stock: 10.896
Unit Price: 3,80000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 962
Unit Price: 4,49000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.268
Unit Price: 4,70000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,90270 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 11.654
Unit Price: 5,06000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.080
Unit Price: 4,41000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 498
Unit Price: 6,77000 €
Datasheet
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2D471BA

DigiKey Part Number
P11729-ND
Manufacturer
Manufacturer Product Number
EET-HC2D471BA
Description
CAP ALUM 470UF 20% 200V SNAP TH
Customer Reference
Detailed Description
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HC2D471BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
423mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.45 A @ 120 Hz
Ripple Current @ High Frequency
2.03 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes