Direct
Similar
Similar
Similar
Similar
Similar

EET-HC2D222KA | |
|---|---|
DigiKey Part Number | P13990-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2D222KA |
Description | CAP ALUM 2200UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 90mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.48 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.872 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 90mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43640A2228M000 | TDK | 115 | 495-B43640A2228M000-ND | 12,27000 € | Direct |
| 381LQ222M200A452 | Cornell Dubilier Knowles | 0 | 338-3830-ND | 11,12000 € | Similar |
| 381LR222M200A052 | Cornell Dubilier Knowles | 1.879 | 338-2282-ND | 12,30000 € | Similar |
| 381LX222M200A052 | Cornell Dubilier Knowles | 1.217 | 338-3787-ND | 11,60000 € | Similar |
| EKMQ201VSN222MA45S | Chemi-Con | 126 | 565-EKMQ201VSN222MA45S-ND | 14,96000 € | Similar |







