EET-HC2D222DA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 115
Unit Price: 52,20000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 47,31000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.879
Unit Price: 52,34000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.217
Unit Price: 49,35000 €
Datasheet
2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 90mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2D222DA

DigiKey Part Number
P11726-ND
Manufacturer
Manufacturer Product Number
EET-HC2D222DA
Description
CAP ALUM 2200UF 20% 200V SNAP TH
Customer Reference
Detailed Description
2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 90mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HC2D222DA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.48 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.87 A @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
200 V
Mounting Type
ESR (Equivalent Series Resistance)
90mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
2000 Hrs @ 105°C
Base Product Number
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43640A2228M000TDK115495-B43640A2228M000-ND52,20000 €Direct
381LQ222M200A452Cornell Dubilier Knowles0338-3830-ND47,31000 €Similar
381LR222M200A052Cornell Dubilier Knowles1.879338-2282-ND52,34000 €Similar
381LX222M200A052Cornell Dubilier Knowles1.217338-3787-ND49,35000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes