Similar
Similar
Similar
Similar
Similar

EET-HC2D182KA | |
|---|---|
DigiKey Part Number | P13988-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2D182KA |
Description | CAP ALUM 1800UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 1800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 111mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.08 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.312 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 111mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR182M200A452 | Cornell Dubilier Knowles | 0 | 338-2279-ND | 5,36663 € | Similar |
| 381LX182M200A452 | Cornell Dubilier Knowles | 0 | 338-3828-ND | 5,08178 € | Similar |
| EKMQ201VSN182MR45S | Chemi-Con | 1.635 | 565-2962-ND | 13,20000 € | Similar |
| LAR2D182MELB50 | Nichicon | 174 | 493-8029-ND | 7,88000 € | Similar |
| LP182M200H9P3 | Cornell Dubilier Knowles | 0 | LP182M200H9P3-ND | 11,13205 € | Similar |





