Similar
Parametric Equivalent
Parametric Equivalent

EET-HC2C681JA | |
|---|---|
DigiKey Part Number | P13947-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2C681JA |
Description | CAP ALUM 680UF 20% 160V SNAP TH |
Customer Reference | |
Detailed Description | 680 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.38 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 160 V | Mounting Type |
ESR (Equivalent Series Resistance) 293mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX681M160H042 | Cornell Dubilier Knowles | 0 | 381LX681M160H042-ND | 2,02993 € | Similar |
| LGG2C681MELA25 | Nichicon | 0 | 493-8081-ND | 1,99448 € | Parametric Equivalent |
| LGN2C681MELA25 | Nichicon | 250 | 493-8245-ND | 4,03000 € | Parametric Equivalent |




