Direct
Direct
Upgrade
Upgrade
Similar
Similar

EET-HC2C471BA | |
|---|---|
DigiKey Part Number | P11709-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2C471BA |
Description | CAP ALUM 470UF 20% 160V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-HC2C471BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.96 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 160 V | Mounting Type |
ESR (Equivalent Series Resistance) 423mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160MXG470MEFCSN22X25 | Rubycon | 0 | 160MXG470MEFCSN22X25-ND | 1,41195 € | Direct |
| LGN2C471MELZ25 | Nichicon | 921 | 493-6116-ND | 3,14000 € | Direct |
| LGG2D471MELZ25 | Nichicon | 0 | 493-8119-ND | 4,38000 € | Upgrade |
| LGG2Z471MELZ25 | Nichicon | 0 | 493-8096-ND | 1,82224 € | Upgrade |
| 381LX471M160H022 | Cornell Dubilier Knowles | 0 | 381LX471M160H022-ND | 1,62936 € | Similar |






