Direct
Direct
Direct
Upgrade

EET-HC2C332LA | |
|---|---|
DigiKey Part Number | P13967-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2C332LA |
Description | CAP ALUM 3300UF 20% 160V SNAP TH |
Customer Reference | |
Detailed Description | 3300 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 70mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.62 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 160 V | Mounting Type |
ESR (Equivalent Series Resistance) 70mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43640A2338M000 | TDK | 0 | B43640A2338M000-ND | 9,10646 € | Direct |
| EKMQ161VSN332MA50S | Chemi-Con | 1 | 565-EKMQ161VSN332MA50S-ND | 15,75000 € | Direct |
| LGN2C332MELC50 | Nichicon | 346 | 493-8258-ND | 10,74000 € | Direct |
| LGG2Z332MELC50 | Nichicon | 172 | 493-8118-ND | 11,83000 € | Upgrade |





