Direct
Similar
Similar
Similar

EET-ED2W391EA | |
|---|---|
DigiKey Part Number | P11688-ND |
Manufacturer | |
Manufacturer Product Number | EET-ED2W391EA |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 340mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-ED2W391EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.97 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.82 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 340mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR391M450A042 | Cornell Dubilier Knowles | 967 | 338-3773-ND | 11,45000 € | Direct |
| 381LQ391M450A042 | Cornell Dubilier Knowles | 65 | 338-3831-ND | 11,49000 € | Similar |
| 381LQ391M450K052 | Cornell Dubilier Knowles | 0 | 381LQ391M450K052-ND | 5,93443 € | Similar |
| 381LX391M450A452 | Cornell Dubilier Knowles | 1.908 | 338-2730-ND | 11,30000 € | Similar |




