Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EET-ED2W221DA | |
|---|---|
DigiKey Part Number | P11682-ND |
Manufacturer | |
Manufacturer Product Number | EET-ED2W221DA |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-ED2W221DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.42 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.03 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 603mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR221M450K032 | Cornell Dubilier Knowles | 3.059 | 338-2490-ND | 7,33000 € | Direct |
| 450HXG220MEFCSN30X30 | Rubycon | 76 | 1189-2859-ND | 6,48000 € | Direct |
| B43504B5227M000 | TDK | 519 | 495-6254-ND | 9,75000 € | Direct |
| 381LQ221M450K022 | Cornell Dubilier Knowles | 908 | 338-3755-ND | 7,10000 € | Similar |
| 381LR221M450A022 | Cornell Dubilier Knowles | 0 | 338-2281-ND | 4,05802 € | Similar |













