EET-ED2D681BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 4,25000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.492
Unit Price: 6,73000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,78138 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,37034 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.803
Unit Price: 5,27000 €
Datasheet

Similar


Nichicon
In Stock: 177
Unit Price: 5,07000 €
Datasheet
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 219mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-ED2D681BA

DigiKey Part Number
P11618-ND
Manufacturer
Manufacturer Product Number
EET-ED2D681BA
Description
CAP ALUM 680UF 20% 200V SNAP TH
Customer Reference
Detailed Description
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 219mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-ED2D681BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
219mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.42 A @ 120 Hz
Ripple Current @ High Frequency
3.45 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes